Part Details for PCT 233009 by FIBOX
Overview of PCT 233009 by FIBOX
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCT 233009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77365028
|
Verical | PCT 233009 Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$98.0700 / $111.1460 | Buy Now |
DISTI #
PCT233009
|
TME | Enclosure: multipurpose, X: 230mm, Y: 300mm, Z: 87mm, EURONORD, grey Min Qty: 1 | 10 |
|
$78.4500 / $88.9100 | Buy Now |