Part Details for PCSB750-2S-1 by Panduit Corp
Overview of PCSB750-2S-1 by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCSB750-2S-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72P2397
|
Newark | Multi-Tap Connector, Single-Sided, Clear |Panduit PCSB750-2S-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
71792770
|
RS | Multi-Tap connector, single-sided, 2 ports, 750 kcmil - 1/0 STR. | Panduit PCSB750-2S-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$107.4200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$72.1600 | Buy Now |
DISTI #
000000000002498654
|
Sager | Wire Labels & Markers Multi-Tap Conn Single-Sided Clear | 0 |
|
Buy Now |
Part Details for PCSB750-2S-1
PCSB750-2S-1 CAD Models
PCSB750-2S-1 Part Data Attributes
|
PCSB750-2S-1
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PCSB750-2S-1
Panduit Corp
Strip Terminal Block, 53.51mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Voltage | 600 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 53.51 mm2 |