Part Details for PCSB350-10-2Y by Panduit Corp
Overview of PCSB350-10-2Y by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCSB350-10-2Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K9142
|
Newark | Multi-Tap Connector, Double-Sided, Clear Rohs Compliant: Yes |Panduit PCSB350-10-2Y Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
71792731
|
RS | Multi-Tap connector, double-sided, 10 ports, 350 kcmil - #10 STR. | Panduit PCSB350-10-2Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$200.3700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$134.5800 | Buy Now |
DISTI #
000000000001607114
|
Sager | Terminals Multi-Tap Conn Double-Sided Clear | 0 |
|
Buy Now |
Part Details for PCSB350-10-2Y
PCSB350-10-2Y CAD Models
PCSB350-10-2Y Part Data Attributes:
|
PCSB350-10-2Y
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PCSB350-10-2Y
Panduit Corp
Modular Terminal Block, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Voltage | 600 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Gauge | 10 AWG |
Alternate Parts for PCSB350-10-2Y
This table gives cross-reference parts and alternative options found for PCSB350-10-2Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCSB350-10-2Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCSB350-10-2 | Modular Terminal Block, 225.81mm2, 1 Row(s), 1 Deck(s) | Panduit Corp | PCSB350-10-2Y vs PCSB350-10-2 |