Part Details for PCSB2/0-10S-2Y by Panduit Corp
Overview of PCSB2/0-10S-2Y by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCSB2/0-10S-2Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71792706
|
RS | Multi-Tap connector, single-sided, 10 ports, 2/0 - #14 STR. | Panduit PCSB2/0-10S-2Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$113.3600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$76.1400 | Buy Now |
DISTI #
000000000001607078
|
Sager | Terminals Multi-Tap Conn Single-Sided Clear | 0 |
|
Buy Now |
Part Details for PCSB2/0-10S-2Y
PCSB2/0-10S-2Y CAD Models
PCSB2/0-10S-2Y Part Data Attributes
|
PCSB2/0-10S-2Y
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PCSB2/0-10S-2Y
Panduit Corp
Modular Terminal Block, 67.46mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Voltage | 600 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 67.46 mm2 |
Alternate Parts for PCSB2/0-10S-2Y
This table gives cross-reference parts and alternative options found for PCSB2/0-10S-2Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCSB2/0-10S-2Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCSB2/0-10-2 | Modular Terminal Block, 67.46mm2, 1 Row(s), 1 Deck(s) | Panduit Corp | PCSB2/0-10S-2Y vs PCSB2/0-10-2 |