Part Details for PCS812 by Panduit Corp
Overview of PCS812 by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCS812
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37X6968
|
Newark | Screw-On Conduit Support For 1-1/2" Deep |Panduit PCS812 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7900 / $0.9500 | Buy Now |
DISTI #
298-22818-ND
|
DigiKey | CBL CLIP CONDUIT BLACK STUD MNT Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
195 In Stock |
|
$0.4375 / $0.5300 | Buy Now |
DISTI #
PCS812
|
Avnet Americas | POWER AND COMMUNICATION POLE WITH 2 20A - Bulk (Alt: PCS812) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4900 | Buy Now |
DISTI #
644-PCS812
|
Mouser Electronics | Conduit Fittings & Accessories ScrewOn Conduit Supp For 1/2 Deep RoHS: Compliant | 0 |
|
$0.5040 / $0.5300 | Order Now |
DISTI #
PANPCS812
|
Heilind Electronics | SCREW-ON CONDUIT SUPPORT FOR 1-12 DEEP | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
51591181
|
Verical | Cable Accessories Conduit Silver Zinc Min Qty: 300 Package Multiple: 300 Date Code: 1810 | Americas - 300 |
|
$0.7280 / $0.8450 | Buy Now |
DISTI #
000000000005130106
|
Sager | Conduit Fittings & Accessories ScrewOn Conduit Supp For 1/2 Deep Min Qty: 300 | 0 |
|
$0.5122 / $0.6462 | Buy Now |
|
Master Electronics | Cable Accessories Conduit Silver Zinc RoHS: Compliant |
300 In Stock |
|
$0.5600 / $0.6500 | Buy Now |