Part Details for PCS74MT101 by Viking Technology
Overview of PCS74MT101 by Viking Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCS74MT101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2140 | Buy Now |
DISTI #
PCS74MT101
|
TME | Inductor: wire, SMD, 100uH, 600mA, 610mΩ, ±20%, 7.3x7.3x4.5mm Min Qty: 5 | 0 |
|
$0.1900 / $0.4440 | RFQ |