There are no models available for this part yet.
Overview of PCS73MT1R0 by Viking Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PCS73MT1R0 by Viking Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2000 | Buy Now | ||
DISTI #
PCS73MT1R0
|
TME | Inductor: wire, SMD, 1uH, 7.97A, 16mΩ, ±20%, 7.3x7.3x3.4mm Min Qty: 1000 | 0 |
|
$0.1890 | RFQ |