Part Details for PCS34-D-600A-50ZL by Picker Components
Overview of PCS34-D-600A-50ZL by Picker Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD600ARZ | Analog Devices | pARIABLE GAIN AMP IC | |
AD9600ABCPZ-125 | Analog Devices | 10Bit 125Msps Dual 1.8V PB Fre | |
ADN4600ACPZ-R7 | Analog Devices | 4.25G 8x8 Crosspoint Switch |
Price & Stock for PCS34-D-600A-50ZL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2634-PCS34-D-600A-50ZL-ND
|
DigiKey | SSR RELAY 50A 48~660VAC SCREW TE Min Qty: 1 Lead time: 18 Weeks Container: Tray |
5 In Stock |
|
$48.9654 / $62.0200 | Buy Now |