Part Details for PCS2P5T9050AF-28TT by Pulsecore Semiconductor
Overview of PCS2P5T9050AF-28TT by Pulsecore Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Robotics and Drones
Part Details for PCS2P5T9050AF-28TT
PCS2P5T9050AF-28TT CAD Models
PCS2P5T9050AF-28TT Part Data Attributes
|
PCS2P5T9050AF-28TT
Pulsecore Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PCS2P5T9050AF-28TT
Pulsecore Semiconductor
Low Skew Clock Driver, 5T Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO28, 0.173 INCH, ROHS COMPLIANT, TSSOP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSECORE SEMICONDUCTOR | |
Package Description | 0.173 INCH, ROHS COMPLIANT, TSSOP-28 | |
Reach Compliance Code | unknown | |
Family | 5T | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G28 | |
Length | 9.7 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 28 | |
Number of True Outputs | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 1.8 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.025 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
fmax-Min | 200 MHz |