-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Alloy, 1W, 0.5ohm, 0.7071V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH5338
|
Newark | Res, 0R5, 1W, 2512, Metal Alloy, Resistance:0.5Ohm, Product Range:Pcs Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Alloy, Temperature Coefficient:± 50Ppm/°Crohs Compliant: Yes |Ohmite PCS2512FR5000ET RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3841 |
|
$0.0850 | Buy Now |
DISTI #
273-PCS2512FR5000ETCT-ND
|
DigiKey | 1W 0.500 OHMS 1% 2512 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1532 In Stock |
|
$0.2361 / $0.7200 | Buy Now |
DISTI #
588-PCS2512FR5000ET
|
Mouser Electronics | Current Sense Resistors - SMD 1W 0.500 OHMS 1% RoHS: Compliant | 2685 |
|
$0.3620 / $0.9900 | Buy Now |
DISTI #
72491045
|
RS | Current Sense Resistors - SMDPCS Series Low Res Val Chip Resistors | Ohmite PCS2512FR5000ET RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5000 / $0.5600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1974 / $0.4328 | Buy Now |
DISTI #
67013831
|
Verical | Res Metal Alloy 2512 0.5 Ohm 1% 1W ±50ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 589 Package Multiple: 1 | Americas - 3841 |
|
$0.1206 / $0.1284 | Buy Now |
DISTI #
PCS2512FR5000ET
|
Richardson RFPD | METAL FILM RESISTOR RoHS: Compliant Min Qty: 4000 | 0 |
|
$0.1900 / $0.3900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1974 / $0.4328 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCS2512FR5000ET
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
PCS2512FR5000ET
Ohmite Mfg Co
Fixed Resistor, Metal Alloy, 1W, 0.5ohm, 0.7071V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.41 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.05 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.7071 V |