Part Details for PCS2-113-01-F-D-04 by Samtec Inc
Results Overview of PCS2-113-01-F-D-04 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCS2-113-01-F-D-04 Information
PCS2-113-01-F-D-04 by Samtec Inc is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PCS2-113-01-F-D-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-PCS2-113-01-F-D-04-ND
|
DigiKey | "2.00 MM SIGNAL/POWER COMBO SOCK Min Qty: 1 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.9300 | Buy Now |
DISTI #
PCS2-113-01-F-D-04
|
Avnet Americas | - Rail/Tube (Alt: PCS2-113-01-F-D-04) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
$4.3872 / $5.5958 | Buy Now |
DISTI #
200-PCS211301FD04
|
Mouser Electronics | DC Power Connectors 2.00 mm Signal/Power Combo Socket Strip | 0 |
|
$2.4700 / $5.7100 | Order Now |
|
Onlinecomponents.com | 2.00 mm Signal/Power Combo Socket Strip RoHS: Compliant | 0 |
|
$1.8600 / $6.6900 | Buy Now |
DISTI #
5cd90f21cd7c1c4c3865dba4
|
Samtec | 2.00 mm Signal/Power Combo Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tube | 0 |
|
$1.7700 / $5.7100 | Buy Now |
DISTI #
000000000002532856
|
Sager | DC Power Connectors 2.00 mm Signal/Power Combo Socket Strip Min Qty: 1 | 0 |
|
$3.1700 / $5.7100 | Buy Now |
|
Master Electronics | 2.00 mm Signal/Power Combo Socket Strip RoHS: Compliant | 0 |
|
$1.8600 / $6.6900 | Buy Now |
Part Details for PCS2-113-01-F-D-04
PCS2-113-01-F-D-04 CAD Models
PCS2-113-01-F-D-04 Part Data Attributes
|
PCS2-113-01-F-D-04
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PCS2-113-01-F-D-04
Samtec Inc
Rectangular Power Connector, 30 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POWER CONTACTS ORDER SEPERATELY | |
Body Breadth | 0.157 inch | |
Body Depth | 0.25 inch | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S26P4 | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Terminal Length | 0.09 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 |
Alternate Parts for PCS2-113-01-F-D-04
This table gives cross-reference parts and alternative options found for PCS2-113-01-F-D-04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCS2-113-01-F-D-04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ET60S-04-24-02-L-RT1-GP | Samtec Inc | Check for Price | Rectangular Power Connector, 30 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | PCS2-113-01-F-D-04 vs ET60S-04-24-02-L-RT1-GP |
HPFC-113-02-T-D-04 | Samtec Inc | Check for Price | Rectangular Power Connector, 30 Contact(s), Female, Surface Mount Terminal, Socket, ROHS COMPLIANT | PCS2-113-01-F-D-04 vs HPFC-113-02-T-D-04 |
HPFC-115-02-T-D-04-K | Samtec Inc | Check for Price | Rectangular Power Connector, 30 Contact(s), Female, Surface Mount Terminal, Socket, ROHS COMPLIANT | PCS2-113-01-F-D-04 vs HPFC-115-02-T-D-04-K |
HPFC-115-01-T-D-04-K | Samtec Inc | Check for Price | Rectangular Power Connector, 30 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | PCS2-113-01-F-D-04 vs HPFC-115-01-T-D-04-K |
HPFC-115-02-T-D-03-K | Samtec Inc | Check for Price | Rectangular Power Connector, 30 Contact(s), Female, Surface Mount Terminal, Socket, ROHS COMPLIANT | PCS2-113-01-F-D-04 vs HPFC-115-02-T-D-03-K |
ET60S-00-24-06-L-RT1-GP | Samtec Inc | Check for Price | Rectangular Power Connector, 30 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | PCS2-113-01-F-D-04 vs ET60S-00-24-06-L-RT1-GP |
HPFC-114-02-L-D-02 | Samtec Inc | Check for Price | Rectangular Power Connector, 30 Contact(s), Female, Surface Mount Terminal, Socket, ROHS COMPLIANT | PCS2-113-01-F-D-04 vs HPFC-114-02-L-D-02 |
HPFC-115-01-T-D-03-K | Samtec Inc | Check for Price | Rectangular Power Connector, 30 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | PCS2-113-01-F-D-04 vs HPFC-115-01-T-D-03-K |
HPFC-115-02-T-D-04-LC | Samtec Inc | Check for Price | Rectangular Power Connector, 30 Contact(s), Female, Surface Mount Terminal, Socket, ROHS COMPLIANT | PCS2-113-01-F-D-04 vs HPFC-115-02-T-D-04-LC |
HPFC-115-02-L-D-03-LC | Samtec Inc | Check for Price | Rectangular Power Connector, 30 Contact(s), Female, Surface Mount Terminal, Socket, ROHS COMPLIANT | PCS2-113-01-F-D-04 vs HPFC-115-02-L-D-03-LC |