There are no models available for this part yet.
Overview of PCS1C390MCL9GS by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PCS1C390MCL9GS by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85R2336
|
Newark | Capacitor Alum Elect, 39Uf, 16V, 20%, Smd, Full Reel, Capacitance:39µf, Voltage(Dc):16V, Capacitor Case/Package:Radial Can - Smd, Esr:0.03Ohm, Lifetime @ Temperature:5000 Hours @ 105°C, Capacitance Tolerance:± 20%, Product Length:-Rohs Compliant: Yes |Nichicon PCS1C390MCL9GS RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4110 / $0.5340 | Buy Now | |
DISTI #
493-3981-1-ND
|
DigiKey | CAP ALUM POLY 39UF 20% 16V SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
977 In Stock |
|
$0.3894 / $1.1800 | Buy Now | |
DISTI #
647-PCS1C390MCL9GS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 16 volts 39uF AEC-Q200 RoHS: Compliant | 282 |
|
$0.3850 / $1.1800 | Buy Now | |
Future Electronics | PCS Series 16 V 39 uF 6.3 x 6 mm SMT Aluminum Polymer Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$0.3800 / $0.4050 | Buy Now | ||
DISTI #
PCS1C390MCL9GS
|
Avnet Abacus | Aluminum Polymer Capacitor, 39 uF, 16 V, � 20%, Radial Can - SMD, Surface Mount (Alt: PCS1C390MCL9GS) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for PCS1C390MCL9GS by Nichicon Corporation
Part Data Attributes for PCS1C390MCL9GS by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
, 2626
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Samacsys Manufacturer
|
Nichicon
|
Additional Feature
|
ESR IS MEASURED AT 100 KHZ
|
Capacitance
|
39 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
6.3 mm
|
Dielectric Material
|
ALUMINUM (SOLID POLYMER)
|
ESR
|
30 mΩ
|
Height
|
6 mm
|
JESD-609 Code
|
e4
|
Leakage Current
|
0.125 mA
|
Length
|
6.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TAPE
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
2200 mA
|
Size Code
|
2626
|
Surface Mount
|
YES
|
Tan Delta
|
0.12
|
Terminal Finish
|
Silver (Ag)
|
Terminal Shape
|
FLAT
|
Width
|
6.6 mm
|
Alternate Parts for PCS1C390MCL9GS
This table gives cross-reference parts and alternative options found for PCS1C390MCL9GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCS1C390MCL9GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
396UVR016MEW | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | Cornell Dubilier Electronics Inc | PCS1C390MCL9GS vs 396UVR016MEW |
PCL1C390MCL1GS | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | Nichicon Corporation | PCS1C390MCL9GS vs PCL1C390MCL1GS |