Part Details for PCS1A330MCL1GS by Nichicon Corporation
Overview of PCS1A330MCL1GS by Nichicon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCS1A330MCL1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R2330
|
Newark | Capacitor Alum Elect, 33Uf, 10V, 20%, Smd, Full Reel, Capacitance:33Μf, Voltage(Dc):10V, Capacitor Case/Package:Radial Can - Smd, Esr:0.04Ohm, Lifetime @ Temperature:5000 Hours @ 105°C, Capacitance Tolerance:± 20%, Product Length:-Rohs Compliant: Yes |Nichicon PCS1A330MCL1GS Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3980 / $0.5170 | Buy Now |
DISTI #
493-3973-1-ND
|
DigiKey | CAP ALUM POLY 33UF 20% 10V SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19254 In Stock |
|
$0.3772 / $1.1500 | Buy Now |
DISTI #
647-PCS1A330MCL1GS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 10 volts 33uF AEC-Q200 RoHS: Compliant | 900 |
|
$0.3840 / $1.1500 | Buy Now |
|
Bristol Electronics | 4137 |
|
RFQ | ||
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 10V, 33UF, SURFACE MOUNT, 2121 | 434 |
|
$0.3917 / $0.8394 | Buy Now |
DISTI #
PCS1A330MCL1GS
|
TTI | Aluminum Organic Polymer Capacitors 10 volts 33uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.3720 / $0.4470 | Buy Now |
DISTI #
PCS1A330MCL1GS
|
Avnet Abacus | Aluminum Polymer Capacitor, 33 uF, 10 V, � 20%, Radial Can - SMD, Surface Mount (Alt: PCS1A330MCL1GS) RoHS: Compliant Min Qty: 24000 Package Multiple: 6000 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 5000 |
|
$0.4923 | Buy Now |
Part Details for PCS1A330MCL1GS
PCS1A330MCL1GS CAD Models
PCS1A330MCL1GS Part Data Attributes:
|
PCS1A330MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PCS1A330MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2121, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 2121 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 40 mΩ | |
Height | 6 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.1 mA | |
Length | 5.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1300 mA | |
Size Code | 2121 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | FLAT | |
Width | 5.3 mm |