Part Details for PCS15-D-240A-40RL by Picker Components
Overview of PCS15-D-240A-40RL by Picker Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCS15-D-240A-40RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2634-PCS15-D-240A-40RL-ND
|
DigiKey | SSR RELAY 40A 48~280VAC SCREW TE Min Qty: 1 Lead time: 18 Weeks Container: Tray |
1 In Stock |
|
$14.3507 / $20.5000 | Buy Now |