Part Details for PCS127MT180 by Viking Technology
Overview of PCS127MT180 by Viking Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCS127MT180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 | 0 |
|
$0.2800 | Buy Now |
DISTI #
PCS127MT180
|
TME | Inductor: wire, SMD, 18uH, 3.9A, 39mΩ, ±20%, 12x12x8mm, -40÷125°C Min Qty: 5 | 157 |
|
$0.2710 / $0.5780 | Buy Now |