Part Details for PCS125MT121 by Viking Technology
Overview of PCS125MT121 by Viking Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCS125MT121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 | 0 |
|
$0.2600 | Buy Now |
DISTI #
PCS125MT121
|
TME | Inductor: wire, SMD, 120uH, 1.1A, 170mΩ, ±20%, 12x12x6mm, -40÷125°C Min Qty: 400 | 0 |
|
$0.2410 | RFQ |