Part Details for PCS125-820M-RC by Allied Components International
Overview of PCS125-820M-RC by Allied Components International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TL820MJ/R | Rochester Electronics LLC | Replacement for Texas Instruments part number TL820MJ/R. Buy from authorized manufacturer Rochester Electronics. | |
TL820MJ/B | Rochester Electronics LLC | TL820 - Dual Differential Comparator | |
SLC7530S-820ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for PCS125-820M-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3475-PCS125-820M-RCTR-ND
|
DigiKey | 82uH 20% Power Chip Shielded Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
5 In Stock |
|
$0.7500 / $0.9800 | Buy Now |
Part Details for PCS125-820M-RC
PCS125-820M-RC CAD Models
PCS125-820M-RC Part Data Attributes
|
PCS125-820M-RC
Allied Components International
Buy Now
Datasheet
|
Compare Parts:
PCS125-820M-RC
Allied Components International
General Purpose Inductor, 82uH, 20%, 1 Element, SMD, 4949, CHIP, 4949, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ALLIED COMPONENTS INTERNATIONAL | |
Package Description | 4949 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4949 | |
DC Resistance | 0.14 Ω | |
Inductance-Nom (L) | 82 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 1.4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |