Part Details for PCS0G151MCL1GS by Nichicon Corporation
Overview of PCS0G151MCL1GS by Nichicon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCS0G151MCL1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R2316
|
Newark | Capacitor Alum Elect, 150Uf, 4V, 20%, Smd, Full Reel, Capacitance:150Μf, Voltage(Dc):4V, Capacitor Case/Package:Radial Can - Smd, Esr:0.025Ohm, Lifetime @ Temperature:5000 Hours @ 105°C, Capacitance Tolerance:± 20%, Product Width:-Rohs Compliant: Yes |Nichicon PCS0G151MCL1GS Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3990 / $0.5190 | Buy Now |
DISTI #
493-3962-1-ND
|
DigiKey | CAP ALUM POLY 150UF 20% 4V SMD Min Qty: 1000 Lead time: 21 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® | Temporarily Out of Stock |
|
$0.4543 | Buy Now |
DISTI #
647-PCS0G151MCL1GS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 2.5 volts 150uF AEC-Q200 RoHS: Compliant | 0 |
|
$0.3860 / $1.1400 | Order Now |
DISTI #
70409093
|
RS | Aluminum Electrolytic Capacitor 150uF 4V dc Polymer, CS Series 5000h 5(Dia.)x6mm | Nichicon PCS0G151MCL1GS RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4330 / $0.5410 | RFQ |
|
Future Electronics | CS Series Ø 5 x 6 mm 150 uF 4 V SMT Organic Conductive Polymer Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 8000Reel |
|
$0.3850 / $0.4150 | Buy Now |
DISTI #
PCS0G151MCL1GS
|
Avnet Abacus | Aluminum Polymer Capacitor, 150 uF, 4 V, � 20%, Radial Can - SMD, Surface Mount (Alt: PCS0G151MCL1GS) RoHS: Compliant Min Qty: 24000 Package Multiple: 6000 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
PCS0G151MCL1GS
|
Avnet Asia | Aluminum Polymer Capacitor, 150 uF, 4 V, ± 20%, Radial Can - SMD, Surface Mount (Alt: PCS0G151MCL1GS) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 6000 |
|
$0.4333 / $0.4643 | Buy Now |
Part Details for PCS0G151MCL1GS
PCS0G151MCL1GS CAD Models
PCS0G151MCL1GS Part Data Attributes:
|
PCS0G151MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PCS0G151MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2121, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 2121 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Height | 6 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.12 mA | |
Length | 5.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 2200 mA | |
Size Code | 2121 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | FLAT | |
Width | 5.3 mm |