Part Details for PCS.27.A by Taoglas Antenna Solutions
Overview of PCS.27.A by Taoglas Antenna Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TSL1401CCS-RL2 | Rochester Electronics | TSL1401 - 128 x 1 Linear Sensor Array with hold. Please note, an MOQ and OM of 250 pcs applies. | |
U70-PL-20-USB | Renesas Electronics Corporation | Low-cost, High-performance LON Interface for USB-enabled PCs | |
RJK4515DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 450V 27A 200Mohm To-3P |
Price & Stock for PCS.27.A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AM5505
|
Newark | Rf Antenna, 5.925Ghz To 7.125Ghz, 3.94Db Rohs Compliant: Yes |Taoglas PCS.27.A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4430 / $1.1100 | Buy Now |
DISTI #
931-PCS.27.ACT-ND
|
DigiKey | WI-FI 2.4/5.8/7.125GHZ FR4 PIFA Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1399 In Stock |
|
$1.0600 / $1.2096 | Buy Now |
DISTI #
PCS.27.A
|
Avnet Americas | WI-FI 2.4/5.8/7.125GHZ FR4 PIFA ANTENNA - Tape and Reel (Alt: PCS.27.A) Min Qty: 1400 Package Multiple: 1400 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
960-PCS.27.A
|
Mouser Electronics | Antennas Wi-Fi 2.4/5.8/7.125GHz FR4 PIFA Antenna with SMD 12*5*3mm RoHS: Compliant | 0 |
|
$1.1800 / $1.2500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4078 / $0.4776 | Buy Now |