Part Details for PCS.07.A by Taoglas Antenna Solutions
Overview of PCS.07.A by Taoglas Antenna Solutions
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCS.07.A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC6250
|
Newark | Cellular/3G Antenna, 2.17Ghz, 2.57Dbi, Antenna Type:Cellular/3G, Frequency Min:1.92Ghz, Frequency Max:2.17Ghz, Antenna Mounting:Pcb, Gain:2.57Dbi, Vswr:-, Input Power:-, Input Impedance:50Ohm, Antenna Polarisation:Linear, Product Rohs Compliant: Yes |Taoglas PCS.07.A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 473 |
|
$1.9400 / $4.5900 | Buy Now |
DISTI #
09AK6551
|
Newark | Pcs.07.a Rohs Compliant: Yes |Taoglas PCS.07.A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8800 / $15.0500 | Buy Now |
DISTI #
931-1257-1-ND
|
DigiKey | RF ANT 850MHZ/900MHZ CHIP SLD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
768 In Stock |
|
$1.7625 / $4.5100 | Buy Now |
DISTI #
PCS.07.A
|
Avnet Americas | NEMESIS PENTA BAND CELLULAR SMT ANTENNA - Tape and Reel (Alt: PCS.07.A) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 5 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
960-PCS.07.A
|
Mouser Electronics | Antennas Nemesis PCS.07 3G/2G Cellular SMD 35*7*3mm Antenna RoHS: Compliant | 4 |
|
$1.8900 / $4.4700 | Buy Now |
|
Future Electronics | Low Profile Cellular SMD Dielectric Antenn RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.8600 / $1.9000 | Buy Now |
|
Onlinecomponents.com | Nemesis PCS.07 3G/2G Cellular SMD 35*7*3mm Antenna |
1000 In Stock |
|
$1.7700 / $2.1400 | Buy Now |
DISTI #
67374780
|
Verical | Antenna Dielectric -4.68dBi Gain 896MHz/960MHz/1880MHz/1990MHz/2170MHz T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2128 | Americas - 1000 |
|
$2.5032 / $2.8344 | Buy Now |
DISTI #
PCS.07.A
|
Avnet Americas | NEMESIS PENTA BAND CELLULAR SMT ANTENNA - Tape and Reel (Alt: PCS.07.A) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 5 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
PCS.07.A
|
Richardson RFPD | ANTENNA UNIT RoHS: Compliant Min Qty: 1000 | 0 |
|
$1.8100 | Buy Now |