Part Details for PCS-032SMU-12T by Thomas & Betts
Overview of PCS-032SMU-12T by Thomas & Betts
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TSL1401CCS-RL2 | Rochester Electronics | TSL1401 - 128 x 1 Linear Sensor Array with hold. Please note, an MOQ and OM of 250 pcs applies. | |
U70-PL-20-USB | Renesas Electronics Corporation | Low-cost, High-performance LON Interface for USB-enabled PCs | |
TPS65642AYFFR | Texas Instruments | LCD Bias with Integrated Gamma Reference for Notebook PCs, Tablet PCs and Moni 56-DSBGA -40 to 85 |
Part Details for PCS-032SMU-12T
PCS-032SMU-12T CAD Models
PCS-032SMU-12T Part Data Attributes
|
PCS-032SMU-12T
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
PCS-032SMU-12T
Thomas & Betts
IC Socket, PLCC32, 32 Contact(s)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.713 inch | |
Body Depth | 0.177 inch | |
Body Length | 0.813 inch | |
Contact Configuration | 7X9 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | BELLOWED TYPE | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC32 | |
Dielectric Withstanding Voltage | 600VAC V | |
Housing Material | POLYPHENYLENE SULFIDE | |
Insulation Resistance | 10000000000 Ω | |
Mounting Style | STRAIGHT | |
Number of Contacts | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C |