Part Details for PCRS_LCMX_LCMX_O421T_02.0_LL by HUBER+SUHNER
Overview of PCRS_LCMX_LCMX_O421T_02.0_LL by HUBER+SUHNER
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCRS_LCMX_LCMX_O421T_02.0_LL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-RSLCMXLCMX421T2
|
Mouser Electronics | Fiber Optic Cable Assemblies RoHS: Compliant | 49 |
|
$35.5200 / $45.3100 | Buy Now |
Part Details for PCRS_LCMX_LCMX_O421T_02.0_LL
PCRS_LCMX_LCMX_O421T_02.0_LL CAD Models
PCRS_LCMX_LCMX_O421T_02.0_LL Part Data Attributes
|
PCRS_LCMX_LCMX_O421T_02.0_LL
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
PCRS_LCMX_LCMX_O421T_02.0_LL
HUBER+SUHNER
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | HUBER & SUHNER | |
Additional Feature | STANDARD: UL 94V-0 | |
Approvals | IEC; UL | |
Connector Side1 | LC DUPLEX | |
Connector Side2 | LC DUPLEX | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 2.1 mm | |
IEC Conformance | YES | |
Length | 2 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Shielding | NO | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |