Part Details for PCRJ11-2 by Coilcraft Inc
Overview of PCRJ11-2 by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCRJ11-1 | Coilcraft Inc | Telecom and Datacom Connector, 2 Contact(s), Female, Right Angle, Solder Terminal, Jack | |
PCRJ11-2 | Coilcraft Inc | Telecom and Datacom Connector, 2 Contact(s), Female, Right Angle, Solder Terminal, Jack |
Price & Stock for PCRJ11-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Coilcraft Direct | Filter, RJ11, not RoHS RoHS: Not Compliant pbFree: No Min Qty: 1 | 0 |
|
Buy Now |
Part Details for PCRJ11-2
PCRJ11-2 CAD Models
PCRJ11-2 Part Data Attributes
|
PCRJ11-2
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
PCRJ11-2
Coilcraft Inc
Telecom and Datacom Connector, 2 Contact(s), Female, Right Angle, Solder Terminal, Jack
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
Additional Feature | SHIELDED | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |