-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X0894
|
Newark | Polymer/ Tp&reel |Nichicon PCR1V331MCL1GS Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6500 / $2.1100 | Buy Now |
DISTI #
493-13765-1-ND
|
DigiKey | CAP ALUM POLY 330UF 20% 35V SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19585 In Stock |
|
$1.8033 / $3.9900 | Buy Now |
DISTI #
647-PCR1V331MCL1GS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 35V 330uF 20% AEC-Q200 RoHS: Compliant | 4201 |
|
$1.6200 / $3.9400 | Buy Now |
DISTI #
E02:0323_07700317
|
Arrow Electronics | Cap Aluminum Polymer 330uF 35VDC 20%( 10 X 12.7mm) SMD 0.016 Ohm 3900mA 4000h 125°C T/R Automotive AEC-Q200 Min Qty: 400 Package Multiple: 400 Lead time: 20 Weeks Date Code: 2350 | Europe - 2400 |
|
$1.5648 / $1.8036 | Buy Now |
DISTI #
V72:2272_07832015
|
Arrow Electronics | Cap Aluminum Polymer 330uF 35VDC 20%( 10 X 12.7mm) SMD 0.016 Ohm 3900mA 4000h 125°C T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2229 Container: Cut Strips | Americas - 100 |
|
$1.8190 / $3.6410 | Buy Now |
DISTI #
70343667
|
RS | 330uF 35V Polymer ALUM Electrolytic Capacitor, CR Series 4000h 10.3x10.3x12.6mm | Nichicon PCR1V331MCL1GS RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3900 / $4.2500 | RFQ |
|
Future Electronics | PCR series 35V 330uF 20% 125'C 10x12.7mm SMD Polymer Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 0Reel |
|
$1.8500 / $1.9100 | Buy Now |
DISTI #
77789204
|
Verical | Cap Aluminum Polymer 330uF 35VDC 20%( 10 X 12.7mm) SMD 0.016 Ohm 3900mA 4000h 125°C T/R Automotive AEC-Q200 Min Qty: 400 Package Multiple: 400 Date Code: 2350 | Americas - 2400 |
|
$1.5564 / $1.7939 | Buy Now |
DISTI #
65100777
|
Verical | Cap Aluminum Polymer 330uF 35VDC 20%( 10 X 12.7mm) SMD 0.016 Ohm 3900mA 4000h 125°C T/R Automotive AEC-Q200 Min Qty: 4 Package Multiple: 1 Date Code: 2229 | Americas - 100 |
|
$1.8190 / $3.6410 | Buy Now |
DISTI #
PCR1V331MCL1GS
|
TTI | Aluminum Organic Polymer Capacitors 35V 330uF 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel |
Americas - 4000 In Stock |
|
$1.5800 / $1.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCR1V331MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PCR1V331MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 4141 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 16 mΩ | |
Height | 12.7 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.346 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 195 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 10.3 mm |
This table gives cross-reference parts and alternative options found for PCR1V331MCL1GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCR1V331MCL1GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCR1V331MCS1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141, CHIP | Nichicon Corporation | PCR1V331MCL1GS vs PCR1V331MCS1GS |