Part Details for PCR1V151MCL6GS by Nichicon Corporation
Overview of PCR1V151MCL6GS by Nichicon Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCR1V151MCL6GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X0890
|
Newark | Polymer/ Tp&reel |Nichicon PCR1V151MCL6GS RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9650 / $1.3000 | Buy Now |
DISTI #
493-13761-1-ND
|
DigiKey | CAP ALUM POLY 150UF 20% 35V SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8800 In Stock |
|
$0.9893 / $2.9500 | Buy Now |
DISTI #
647-PCR1V151MCL6GS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 35V 150uF 20% AEC-Q200 RoHS: Compliant | 1237 |
|
$0.9780 / $2.5900 | Buy Now |
DISTI #
70343663
|
RS | 150uF 35V Polymer Aluminum Electrolytic Capacitor, CR Series 4000h 8.3x8.3x9.9mm | Nichicon PCR1V151MCL6GS RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4900 | RFQ |
DISTI #
79015281
|
Verical | Cap Aluminum Polymer 150uF 35VDC 20% (8 X 10mm) SMD 0.022 Ohm 3100mA 4000h 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1950 Package Multiple: 1950 Date Code: 2350 | Americas - 1950 |
|
$0.9669 / $0.9999 | Buy Now |
DISTI #
80326067
|
Verical | Cap Aluminum Polymer 150uF 35VDC 20% (8 X 10mm) SMD 0.022 Ohm 3100mA 4000h 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 500 |
|
$1.3250 / $2.2125 | Buy Now |
DISTI #
PCR1V151MCL6GS
|
TTI | Aluminum Organic Polymer Capacitors 35V 150uF 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 19500 In Stock |
|
$0.9700 / $1.1700 | Buy Now |
DISTI #
PCR1V151MCL6GS
|
TME | Capacitor: hybrid, low ESR, 150uF, 35VDC, ESR: 22mΩ, SMD, ±20%, 4000h Min Qty: 2000 | 0 |
|
$1.1300 | RFQ |
DISTI #
PCR1V151MCL6GS
|
Avnet Abacus | Aluminum Polymer Capacitor, 150 uF, 35 V, � 20%, Radial Can - SMD, Surface Mount (Alt: PCR1V151MCL6GS) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days | Abacus - 1000 |
|
Buy Now | |
DISTI #
PCR1V151MCL6GS
|
Avnet Asia | Aluminum Polymer Capacitor, 150 uF, 35 V, ? 20%, Radial Can - SMD, Surface Mount (Alt: PCR1V151MCL6GS) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for PCR1V151MCL6GS
PCR1V151MCL6GS CAD Models
PCR1V151MCL6GS Part Data Attributes
|
PCR1V151MCL6GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PCR1V151MCL6GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 3333 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR is MEASURED AT 100KHZ, | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 22 mΩ | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.157 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 155 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
Alternate Parts for PCR1V151MCL6GS
This table gives cross-reference parts and alternative options found for PCR1V151MCL6GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCR1V151MCL6GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCR1V151MCS6GS | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 3333, CHIP | PCR1V151MCL6GS vs PCR1V151MCS6GS |
HBW151M1VTR-0810 | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 3333, CHIP | PCR1V151MCL6GS vs HBW151M1VTR-0810 |