There are no models available for this part yet.
Overview of PCR18-9MM-1/4"-A by Ruland Manufacturing Co Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10135739-003LF | Amphenol Communications Solutions | OCTIS™ - SPLIT RUBBER GLAND 9MM | |
380-5332-20W | Amphenol Communications Solutions | Receptacle,INFINX,6 Pair 18 Position 9MM,100MΩ, w/lossy | |
380-5432-200 | Amphenol Communications Solutions | Receptacle,INFINX,6 Pair 18 Position 9MM,85MΩ, w/lossy |
Price & Stock for PCR18-9MM-1/4"-A by Ruland Manufacturing Co Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3188-PCR18-9MM-1/4"-A-ND
|
DigiKey | 9MMX1/4" ALUMINUM BEAM CPLNG Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
10 In Stock |
|
$92.3300 | Buy Now |