There are no models available for this part yet.
Overview of PCR1206-470KJ1 by Riedon
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PCR1206-470KJ1 by Riedon
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
696-PCR1206-470KJ1CT-ND
|
DigiKey | RES SMD 470K OHM 5% 1/3W 1206 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$0.0303 / $0.2700 | Buy Now |
CAD Models for PCR1206-470KJ1 by Riedon
Part Data Attributes for PCR1206-470KJ1 by Riedon
PCR1206-470KJ1
Riedon
|
|
---|---|
Samacsys Manufacturer
|
Riedon
|
Want to compare parts?
-
PCR1206-470KJ1RiedonVS
-