There are no models available for this part yet.
Overview of PCR-E28MD+ by Honda Tsushin Kogyo Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for PCR-E28MD+ by Honda Tsushin Kogyo Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38AJ8629
|
Newark | Honda Connector |Honda PCR-E28MD+ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6500 / $13.2100 | Buy Now | |
Onlinecomponents.com | Conn High Density PL 28 POS 2.54mm Solder ST Thru-Hole 1 Port RoHS: Compliant | 0 |
|
$5.6700 / $8.5900 | Buy Now | ||
DISTI #
83627646
|
Verical | PCR-E28MD+ Min Qty: 11 Package Multiple: 1 | Americas - 80 |
|
$6.8485 / $7.4394 | Buy Now | |
Quest Components | 64 |
|
$8.7394 / $14.1720 | Buy Now |
CAD Models for PCR-E28MD+ by Honda Tsushin Kogyo Co Ltd
Part Data Attributes for PCR-E28MD+ by Honda Tsushin Kogyo Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HONDA TSUSHIN KOGYO CO LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
EMI FILTERED
|
Connector Type
|
SCSI CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
YES
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
NICKEL
|
Shell Material
|
ZINC ALLOY
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
28
|
UL Flammability Code
|
94V-0
|