Part Details for PCR-E20FC+ by Honda Tsushin Kogyo Co Ltd
Overview of PCR-E20FC+ by Honda Tsushin Kogyo Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for PCR-E20FC+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ8622
|
Newark | Honda Connector |Honda PCR-E20FC+ RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 74 |
|
$11.6600 / $17.8100 | Buy Now |
|
Onlinecomponents.com | Conn IDC Connector F 20 POS 1.27mm IDT ST Cable Mount RoHS: Compliant |
74 Partner Stock |
|
$4.9100 / $6.7500 | Buy Now |
DISTI #
16970538
|
Verical | Conn IDC Connector F 20 POS 1.27mm IDT ST Cable Mount Min Qty: 8 Package Multiple: 1 | Americas - 74 |
|
$6.9600 / $8.2800 | Buy Now |
DISTI #
PCR-E20FC+
|
IBS Electronics | Conn IDC Connector F 20 POS 1.27mm IDT ST Cable Mount Min Qty: 128 Package Multiple: 1 | 74 |
|
$6.8120 | Buy Now |
|
Master Electronics | Conn IDC Connector F 20 POS 1.27mm IDT ST Cable Mount RoHS: Compliant |
74 Partner Stock |
|
$4.9100 / $6.7500 | Buy Now |
Part Details for PCR-E20FC+
PCR-E20FC+ CAD Models
PCR-E20FC+ Part Data Attributes
|
PCR-E20FC+
Honda Tsushin Kogyo Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PCR-E20FC+
Honda Tsushin Kogyo Co Ltd
Telecom and Datacom Connector, 20 Contact(s), Female, IDC Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HONDA TSUSHIN KOGYO CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD (8) OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Termination Type | IDC | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |