There are no models available for this part yet.
Overview of PCQ3 203612 by FIBOX
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
V62/03612-01XE | Texas Instruments | Enhanced Product Ieee 1394A Three-Port Cable Transceiver/Arbiter 80-HTQFP -40 to 85 | |
V62/03612-02XE | Texas Instruments | Enhanced Product Ieee 1394A Three-Port Cable Transceiver/Arbiter 80-HTQFP -55 to 125 |
Price & Stock for PCQ3 203612 by FIBOX
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PCQ3203612
|
TME | Enclosure: multipurpose, X: 200mm, Y: 360mm, Z: 121mm, EURONORD 3 Min Qty: 1 | 0 |
|
$123.4500 / $139.9100 | RFQ |