Part Details for PCPAK16EI by Panduit Corp
Overview of PCPAK16EI by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCPAK16EI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Accessories Extension Kit Electric Ivory RoHS: Compliant | 0 |
|
$232.3300 / $260.0000 | Buy Now |
DISTI #
000000000002498652
|
Sager | Wire Ducting & Raceways Power Pole Extension Kit 13 ft. to 16ft | 0 |
|
Buy Now |
Part Details for PCPAK16EI
PCPAK16EI CAD Models
PCPAK16EI Part Data Attributes:
|
PCPAK16EI
Panduit Corp
Buy Now
|
Compare Parts:
PCPAK16EI
Panduit Corp
|
Samacsys Manufacturer | Panduit |