Part Details for PCNM1206K6900CBTF by Vishay Intertechnologies
Overview of PCNM1206K6900CBTF by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCNM1206K6900CBTF
PCNM1206K6900CBTF CAD Models
PCNM1206K6900CBTF Part Data Attributes
|
PCNM1206K6900CBTF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PCNM1206K6900CBTF
Vishay Intertechnologies
Fixed Resistor, Thin Film, 2W, 690ohm, 100V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.381 mm | |
Package Length | 3.2004 mm | |
Package Style | SMT | |
Package Width | 1.6002 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 690 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 100 V |
Alternate Parts for PCNM1206K6900CBTF
This table gives cross-reference parts and alternative options found for PCNM1206K6900CBTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCNM1206K6900CBTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCNM1206K6900CSWS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 2W, 690ohm, 100V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | PCNM1206K6900CBTF vs PCNM1206K6900CSWS |
PCAN1206K6900CST1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 2W, 690ohm, 100V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | PCNM1206K6900CBTF vs PCAN1206K6900CST1 |
PCAN1206K6900CSTS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 2W, 690ohm, 100V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | PCNM1206K6900CBTF vs PCAN1206K6900CSTS |