Part Details for PCN533-133-JT by RCD Components Inc
Overview of PCN533-133-JT by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for PCN533-133-JT
PCN533-133-JT CAD Models
PCN533-133-JT Part Data Attributes
|
PCN533-133-JT
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
PCN533-133-JT
RCD Components Inc
Fixed Resistor, Carbon Composition, 5W, 13000ohm, 700V, 5% +/-Tol,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
Lead Diameter | 0.81 mm | |
Lead Length | 25.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.61 mm | |
Package Length | 40.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 700 V |