Part Details for PCN2-S24-D12-S by CUI Inc
Overview of PCN2-S24-D12-S by CUI Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCN2-S24-D12-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-3943-ND
|
DigiKey | DC DC CONVERTER +/-12V 2W Min Qty: 1 Lead time: 21 Weeks Container: Tube |
110 In Stock |
|
$6.3781 / $8.0100 | Buy Now |
DISTI #
490-PCN2-S24-D12-S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 21.6-26.4Vin +/-12V +/-83mA 2W Iso SIP RoHS: Compliant | 0 |
|
$5.4500 / $6.4600 | Order Now |
|
Future Electronics | PCN2-S Series 2 W 24 V Input ±12 V Dual Output Isolated DC/DC Converter - SIP RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 15 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$6.0400 / $6.1800 | Buy Now |
|
Future Electronics | PCN2-S Series 2 W 24 V Input ±12 V Dual Output Isolated DC/DC Converter - SIP RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 15 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$6.0400 / $6.1800 | Buy Now |
|
Onlinecomponents.com | 2 W, 1:1 Input Voltage Range, Single/Dual Unregulated Output, 7 Pin SIP, 1,000 Vdc Isolation, Dc-Dc Converter - 12/-12 Vdc, 0.083/-0.083 A, 2 W, 21.6~26.4 Vdc Input Range RoHS: Compliant |
135 Partner Stock |
|
$5.5400 / $8.6100 | Buy Now |
DISTI #
000000000006360140
|
Sager | Isolated DC/DC Converters - Through Hole 21.6-26.4Vin +/-12V +/-83mA 2W Iso SIP Min Qty: 1 | 0 |
|
$6.3900 / $7.4500 | Buy Now |
|
Master Electronics | 2 W, 1:1 Input Voltage Range, Single/Dual Unregulated Output, 7 Pin SIP, 1,000 Vdc Isolation, Dc-Dc Converter - 12/-12 Vdc, 0.083/-0.083 A, 2 W, 21.6~26.4 Vdc Input Range RoHS: Compliant |
135 Partner Stock |
|
$5.5400 / $8.6100 | Buy Now |
Part Details for PCN2-S24-D12-S
PCN2-S24-D12-S CAD Models
PCN2-S24-D12-S Part Data Attributes
|
PCN2-S24-D12-S
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PCN2-S24-D12-S
CUI Inc
12/-12 Vdc, 0.083/-0.083 A, 2 W, 21.6~26.4 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | SIP-6/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-06-13 | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | IT ALSO HAS -12V OUTPUT | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | EN | |
Efficiency (Main Output) | 81% | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PSIP-T5 | |
Length | 19.6 mm | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.083 A | |
Output Voltage-Max | 12.36 V | |
Output Voltage-Min | 11.64 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP5/6,.06 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 10.45 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 7.2 mm |
Alternate Parts for PCN2-S24-D12-S
This table gives cross-reference parts and alternative options found for PCN2-S24-D12-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCN2-S24-D12-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PEM2-S24-D12-D | 2 W, 12/-12 V, 83/-83 mA, Dual Unregulated Output, Isolated Dc-Dc converter | CUI Inc | PCN2-S24-D12-S vs PEM2-S24-D12-D |
IH2412SH5 | DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid, SIP-5 | XP Power | PCN2-S24-D12-S vs IH2412SH5 |