Part Details for PCN13-96S-2.54DS by Hirose Electric Co Ltd
Overview of PCN13-96S-2.54DS by Hirose Electric Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Automotive
Price & Stock for PCN13-96S-2.54DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 96 CONTACT(S), FEMALE, RIGHT ANGLE BOARD STACKING CONNECTOR, SOLDER, SOCKET | 39 |
|
Buy Now | |
|
Quest Components | 96 CONTACT(S), FEMALE, RIGHT ANGLE BOARD STACKING CONNECTOR, SOLDER, SOCKET | 2 |
|
$9.0720 / $10.8864 | Buy Now |
|
Quest Components | 96 CONTACT(S), FEMALE, RIGHT ANGLE BOARD STACKING CONNECTOR, SOLDER, SOCKET | 20 |
|
$10.0000 / $15.0000 | Buy Now |
|
Quest Components | 96 CONTACT(S), FEMALE, RIGHT ANGLE BOARD STACKING CONNECTOR, SOLDER, SOCKET | 10 |
|
$18.5152 / $20.8296 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 17 |
|
$5.0000 / $7.6900 | Buy Now |
Part Details for PCN13-96S-2.54DS
PCN13-96S-2.54DS CAD Models
PCN13-96S-2.54DS Part Data Attributes:
|
PCN13-96S-2.54DS
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PCN13-96S-2.54DS
Hirose Electric Co Ltd
Board Stacking Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Socket
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.404 inch | |
Body Depth | 0.492 inch | |
Body Length | 3.701 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | SHRD ENDS | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 |