Part Details for PCN12EA-10P-2.54DS(71) by Hirose Electric Co Ltd
Overview of PCN12EA-10P-2.54DS(71) by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F21154DSP | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), , / | |
RJK0354DSP-01#J0 | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 16A 7Mohm Sop8 | |
RJK0354DSP-00#J0 | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 16A 7Mohm Sop8 |
Price & Stock for PCN12EA-10P-2.54DS(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCN12EA-10P-2.54DS(71)-ND
|
DigiKey | CONN DIN HDR 10POS PCB RA GOLD Min Qty: 60 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7997 | Buy Now |
DISTI #
PCN12EA-10P-2.54DS
|
Avnet Americas | Connector DIN41612 Backplane Header 10 Position 2.54mm Solder Through Hole Right Angle Tray - Trays (Alt: PCN12EA-10P-2.54DS) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 28 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
798-PCN12EA10P254DS1
|
Mouser Electronics | DIN 41612 Connectors 10P R/A PLUG HDR T/H PCB LK CLIP 2 ROW RoHS: Compliant | 0 |
|
$1.8500 / $2.6900 | Order Now |
DISTI #
69705859
|
Verical | Conn DIN 41612 HDR 10 POS 2.54mm Solder RA Thru-Hole Tray RoHS: Compliant Min Qty: 52 Package Multiple: 1 Date Code: 2301 | Americas - 593 |
|
$1.4535 / $1.6444 | Buy Now |
|
Quest Components | BOARD EURO CONNECTOR | 474 |
|
$1.4289 / $3.4640 | Buy Now |
DISTI #
000000000003980103
|
Sager | DIN 41612 Connectors 10P R/A PLUG HDR T/H PCB LK CLIP 2 ROW | 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2023 Date Code: 2023 | 593 |
|
$0.8660 / $2.1990 | Buy Now |
Part Details for PCN12EA-10P-2.54DS(71)
PCN12EA-10P-2.54DS(71) CAD Models
PCN12EA-10P-2.54DS(71) Part Data Attributes
|
PCN12EA-10P-2.54DS(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PCN12EA-10P-2.54DS(71)
Hirose Electric Co Ltd
Board Euro Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | STANDARDS: DIN 41612; IEC 603-2 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.339 inch | |
Body Depth | 0.61 inch | |
Body Length | 1.001 inch | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 3.937u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | DIN;IEC;UL | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |