-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK8419
|
Newark | Iec603-2/Din41612 Standard Compliant Products |Hirose(Hrs) PCN10MA-144P-2.54DS(72) Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0000 / $16.9600 | Buy Now |
DISTI #
H124297-ND
|
DigiKey | CONN DIN HDR 144POS PCB RA GOLD Min Qty: 1 Lead time: 16 Weeks Container: Tray |
18 In Stock |
|
$9.8475 / $15.9100 | Buy Now |
DISTI #
PCN10MA-144P-2.54D
|
Avnet Americas | Connector DIN41612 Backplane Header 144 Position 2.54mm Solder Right Angle Through Hole Tray - Trays (Alt: PCN10MA-144P-2.54D) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Tray | 0 |
|
RFQ | |
DISTI #
798-PCN10MA144P25472
|
Mouser Electronics | DIN 41612 Connectors 144P R/A PIN HDR T/H POLAR KEYWAY RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
66353925
|
Verical | Conn DIN 41612 HDR 144 POS 2.54mm Solder RA Thru-Hole Tray RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2201 | Americas - 10 |
|
$11.7008 | Buy Now |
|
Quest Components | 8 |
|
$14.2420 / $16.0223 | Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022+ Date Code: 2022+ | 10 |
|
$7.1210 / $13.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCN10MA-144P-2.54DS(72)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PCN10MA-144P-2.54DS(72)
Hirose Electric Co Ltd
Board Euro Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hirose | |
Connector Type | TWO PART BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |