Part Details for PCN10EA-50P-2.54DS(72) by Hirose Electric Co Ltd
Overview of PCN10EA-50P-2.54DS(72) by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F21154DSP | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), , / | |
RJK0354DSP-01#J0 | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 16A 7Mohm Sop8 | |
RJK0354DSP-00#J0 | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 16A 7Mohm Sop8 |
Price & Stock for PCN10EA-50P-2.54DS(72)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK8364
|
Newark | Iec603-2/Din41612 Standard Compliant Products |Hirose(Hrs) PCN10EA-50P-2.54DS(72) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0600 / $6.8600 | Buy Now |
DISTI #
H124260-ND
|
DigiKey | CONN DIN HDR 50POS PCB RA GOLD Min Qty: 1 Lead time: 12 Weeks Container: Tray |
15 In Stock |
|
$3.7875 / $8.5400 | Buy Now |
DISTI #
PCN10EA-50P-2.54DS
|
Avnet Americas | Connector DIN41612 Backplane Header 50 Position 2.54mm Solder Right Angle Through Hole Tray - Trays (Alt: PCN10EA-50P-2.54DS) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
798-PCN10EA50P254DS2
|
Mouser Electronics | DIN 41612 Connectors 50P R/A PIN HDR T/H W/ BRD PREFIX LK PIN RoHS: Compliant | 11 |
|
$3.7800 / $8.1900 | Buy Now |
|
Onlinecomponents.com | Product Compliant to DIN Standard RoHS: Compliant | 0 |
|
$3.8800 / $5.5300 | Buy Now |
DISTI #
61753049
|
Verical | Conn DIN 41612 HDR 50 POS 2.54mm Solder RA Thru-Hole Tray RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 2201 | Americas - 563 |
|
$3.6484 | Buy Now |
|
Quest Components | 450 |
|
$3.8643 / $7.0260 | Buy Now | |
DISTI #
000000000003979974
|
Sager | DIN 41612 Connectors 50P R/A PIN HDR T/H W/ BRD PREFIX LK PIN | 0 |
|
Buy Now | |
DISTI #
C1S312300845327
|
Chip1Stop | Connector Backplane RoHS: Compliant Container: Bulk | 25 |
|
$3.9700 / $7.2700 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 563 |
|
$2.3420 / $4.2240 | Buy Now |
Part Details for PCN10EA-50P-2.54DS(72)
PCN10EA-50P-2.54DS(72) CAD Models
PCN10EA-50P-2.54DS(72) Part Data Attributes
|
PCN10EA-50P-2.54DS(72)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PCN10EA-50P-2.54DS(72)
Hirose Electric Co Ltd
Compliant to DIN standard, Compliant to IEC603-2/DIN41612 standard; HRS No: 583-0184-3 72; No. of Positions: 50; Connector Type: Board mounting; Contact Gender: Male; Contact Spacing (mm): 2.54; Terminal Pitch (mm): 2.54; PCB Mount Type: Through-hole; Current Rating(Amps)(Max.): 2; Contact Mating Area Plating: Gold; Operating Temperature Range (degrees C): -55 to 85; General Description: Header; Right angle; Polarizing keyway; PCB locking clip; Changed Finish
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |