Part Details for PCN10C-50S-2.54DSA(72) by Hirose Electric Co Ltd
Results Overview of PCN10C-50S-2.54DSA(72) by Hirose Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCN10C-50S-2.54DSA(72) Information
PCN10C-50S-2.54DSA(72) by Hirose Electric Co Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PCN10C-50S-2.54DSA(72)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK8341
|
Newark | Iec603-2/Din41612 Standard Compliant Products |Hirose/hrs PCN10C-50S-2.54DSA(72) RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6600 / $8.6800 | Buy Now |
DISTI #
583-0035-3-72
|
Avnet Abacus | Conn DIN 41612 RCP 50 POS 254mm Solder ST ThruHole - Tape and Reel (Alt: 583-0035-3-72) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for PCN10C-50S-2.54DSA(72)
PCN10C-50S-2.54DSA(72) CAD Models
PCN10C-50S-2.54DSA(72) Part Data Attributes
|
PCN10C-50S-2.54DSA(72)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PCN10C-50S-2.54DSA(72)
Hirose Electric Co Ltd
Board Euro Connector
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |