-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 44 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCN10C-44S-2.54DSA(72) by Hirose Electric Co Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK8337
|
Newark | Iec603-2/Din41612 Standard Compliant Products |Hirose/hrs PCN10C-44S-2.54DSA(72) RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3200 / $8.3000 | Buy Now |
DISTI #
PCN10C-44S-2.54DSA(72)
|
Avnet Americas | Conn DIN 41612 RCP 44 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: PCN10C-44S-2.54DSA(72)) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Tray | 0 |
|
RFQ | |
DISTI #
583-0034-0-72
|
Avnet Abacus | Conn DIN 41612 RCP 44 POS 254mm Solder ST ThruHole - Tape and Reel (Alt: 583-0034-0-72) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCN10C-44S-2.54DSA(72)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PCN10C-44S-2.54DSA(72)
Hirose Electric Co Ltd
Board Euro Connector, 44 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.319 inch | |
Body Depth | 0.453 inch | |
Body Length | 2.74 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Nickel/Tin (Ni/Sn) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e2 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 8u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.153 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 |
This table gives cross-reference parts and alternative options found for PCN10C-44S-2.54DSA(72). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCN10C-44S-2.54DSA(72), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SP1-013-S203/1-55/11 | E-tec Interconnect Ltd | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | PCN10C-44S-2.54DSA(72) vs SP1-013-S203/1-55/11 |
SP1-013-S203/1-77/11 | E-tec Interconnect Ltd | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | PCN10C-44S-2.54DSA(72) vs SP1-013-S203/1-77/11 |
SP1-013-S203/1-99/11 | E-tec Interconnect Ltd | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | PCN10C-44S-2.54DSA(72) vs SP1-013-S203/1-99/11 |
20011WS-13 | YEONHO Electronics Co Ltd | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle | PCN10C-44S-2.54DSA(72) vs 20011WS-13 |
43-5300-915 | TE Connectivity | Check for Price | HEADER CONNECTOR,PCB MNT,RECEPT,60 CONTACTS,PIN,0.1 PITCH,COMPLIANT FIT TERMINAL,HOLE .099-.111 | PCN10C-44S-2.54DSA(72) vs 43-5300-915 |
43-5302-915 | TE Connectivity | Check for Price | HEADER CONNECTOR,PCB MNT,RECEPT,60 CONTACTS,PIN,0.1 PITCH,COMPLIANT FIT TERMINAL,HOLE .099-.111 | PCN10C-44S-2.54DSA(72) vs 43-5302-915 |
PH5S10-113GCB1.9/1.2-U | AMtek Semiconductors Co Ltd | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Black Insulator, Receptacle | PCN10C-44S-2.54DSA(72) vs PH5S10-113GCB1.9/1.2-U |
SP1-013-S203/1-88/11 | E-tec Interconnect Ltd | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | PCN10C-44S-2.54DSA(72) vs SP1-013-S203/1-88/11 |
1-440372-3 | TE Connectivity | Check for Price | HEADER CONNECTOR,PCB MNT,RECEPT,13 CONTACTS,PIN,0.049 PITCH,SURFACE MOUNT TERMINAL,LOCKING MECH,NATURAL | PCN10C-44S-2.54DSA(72) vs 1-440372-3 |
DFT1X13WG | AUK Contractors Co Ltd | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Receptacle | PCN10C-44S-2.54DSA(72) vs DFT1X13WG |