-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F21154DSP | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), , / | |
RJK0354DSP-01#J0 | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 16A 7Mohm Sop8 | |
RJK0354DSP-00#J0 | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 16A 7Mohm Sop8 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK8329
|
Newark | Iec603-2/Din41612 Standard Compliant Products |Hirose(Hrs) PCN10C-20S-2.54DS(72) RoHS: Not Compliant Min Qty: 33 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9600 / $5.6200 | Buy Now |
DISTI #
H11169-ND
|
DigiKey | CONN DIN RCPT 20POS PCB RA GOLD Min Qty: 1 Lead time: 12 Weeks Container: Tray |
68 In Stock |
|
$3.1000 / $5.5800 | Buy Now |
DISTI #
PCN10C-20S-2.54DS(
|
Avnet Americas | Conn DIN 41612 RCP 20 POS 2.54mm Solder RA Thru-Hole - Trays (Alt: PCN10C-20S-2.54DS() RoHS: Compliant Min Qty: 33 Package Multiple: 33 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
798-PCN10C20S254DS72
|
Mouser Electronics | DIN 41612 Connectors DIN RCPT 20P DUAL R/A RoHS: Compliant | 485 |
|
$3.6300 / $6.2400 | Buy Now |
|
Onlinecomponents.com | Product Compliant to DIN Standard RoHS: Compliant | 0 |
|
$3.1700 / $4.5300 | Buy Now |
DISTI #
65768442
|
Verical | Conn DIN 41612 RCP 20 POS 2.54mm Solder RA Thru-Hole Tray RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 2101 | Americas - 323 |
|
$3.3992 / $3.9417 | Buy Now |
|
Quest Components | BOARD EURO CONNECTOR, 20 CONTACT(S), 2 ROW(S), FEMALE, RIGHT ANGLE, 0.1 INCH PITCH, SOLDER TERMINAL, LOCKING, GRAY INSULATOR, RECEPTACLE | 630 |
|
$7.4700 / $14.9400 | Buy Now |
|
Quest Components | BOARD EURO CONNECTOR, 20 CONTACT(S), 2 ROW(S), FEMALE, RIGHT ANGLE, 0.1 INCH PITCH, SOLDER TERMINAL, LOCKING, GRAY INSULATOR, RECEPTACLE | 258 |
|
$3.8792 / $7.0530 | Buy Now |
DISTI #
000000000003979933
|
Sager | DIN 41612 Connectors DIN RCPT 20P DUAL R/A | 0 |
|
Buy Now | |
DISTI #
583-0201-0-72
|
Avnet Abacus | Conn DIN 41612 RCP 20 POS 2.54mm Solder RA Thru-Hole - Tape and Reel (Alt: 583-0201-0-72) RoHS: Compliant Min Qty: 330 Package Multiple: 330 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCN10C-20S-2.54DS(72)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PCN10C-20S-2.54DS(72)
Hirose Electric Co Ltd
Board Euro Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.319 inch | |
Body Depth | 0.598 inch | |
Body Length | 1.697 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 8u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |
This table gives cross-reference parts and alternative options found for PCN10C-20S-2.54DS(72). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCN10C-20S-2.54DS(72), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0155D-12-S1-01 | Singatron Enterprises Co | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Plug | PCN10C-20S-2.54DS(72) vs 0155D-12-S1-01 |