Part Details for PCN10-50S-2.54DSA(72) by Hirose Electric Co Ltd
Results Overview of PCN10-50S-2.54DSA(72) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCN10-50S-2.54DSA(72) Information
PCN10-50S-2.54DSA(72) by Hirose Electric Co Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PCN10-50S-2.54DSA(72)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK8277
|
Newark | Iec603-2/Din41612 Standard Compliant Products |Hirose/hrs PCN10-50S-2.54DSA(72) RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9600 / $7.8800 | Buy Now |
DISTI #
H124231-ND
|
DigiKey | CONN DIN RCPT 50POS Min Qty: 1 Lead time: 16 Weeks Container: Tray |
118 In Stock |
|
$4.4943 / $7.3300 | Buy Now |
DISTI #
PCN10-50S-2.54DSA(72)
|
Avnet Americas | HISPCN10-50S-2.54DSA(72) - Trays (Alt: PCN10-50S-2.54DSA(72)) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
798-PCN1050S254DSA72
|
Mouser Electronics | DIN 41612 Connectors 50P STRT RECEPT T/H PCN 10 SERIES RoHS: Compliant | 88 |
|
$4.1700 / $7.3300 | Buy Now |
|
Quest Components | CONNECTOR,DIN-41612,PCB MNT,PLUG,50 CONTACTS,SKT,0.100 PITCH,PC TAIL TERMINAL , GOLD LEADS | 125 |
|
$4.8248 / $7.8240 | Buy Now |
DISTI #
000000000003979873
|
Sager | DIN 41612 Connectors 50P STRT RECEPT T/H PCN 10 SERIES | 0 |
|
Buy Now | |
DISTI #
CL0583-0020-6-72
|
Avnet Abacus | HISPCN1050S254DSA72 - Tape and Reel (Alt: CL0583-0020-6-72) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2024 Date Code: 2024 | 150 |
|
$2.6080 / $6.8910 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2021 Date Code: 2021 | 7 |
|
$2.6080 / $6.8910 | Buy Now |
Part Details for PCN10-50S-2.54DSA(72)
PCN10-50S-2.54DSA(72) CAD Models
PCN10-50S-2.54DSA(72) Part Data Attributes
|
PCN10-50S-2.54DSA(72)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PCN10-50S-2.54DSA(72)
Hirose Electric Co Ltd
Board Euro Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
JESD-609 Code | e3 |