Part Details for PCN10-128S-2.54DSA(73) by Hirose Electric Co Ltd
Overview of PCN10-128S-2.54DSA(73) by Hirose Electric Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51940-261LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 128S Vertical Receptacle. | |
51965-10012800ACLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 128S Vertical Header. | |
51967-10012800ACLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 128S Vertical Receptacle. |
Price & Stock for PCN10-128S-2.54DSA(73)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK8250
|
Newark | Iec603-2/Din41612 Standard Compliant Products |Hirose(Hrs) PCN10-128S-2.54DSA(73) RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.1000 / $21.6000 | Buy Now |
DISTI #
PCN10-128S-2.54DSA(73)-ND
|
DigiKey | CONN DIN RCPT 128POS PCB GOLD Min Qty: 12 Lead time: 16 Weeks Container: Tray | Limited Supply - Call |
|
$15.3583 | Buy Now |
DISTI #
PCN10-128S-2.54DSA
|
Avnet Americas | Connector DIN41612 Backplane Receptacle 128 Position 2.54mm Solder Straight Through Hole Tray - Trays (Alt: PCN10-128S-2.54DSA) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Container: Tray | 0 |
|
RFQ | |
DISTI #
798-PCN10128S254DSA7
|
Mouser Electronics | DIN 41612 Connectors 128P STRT RECEPT T/H PCN 10 SERIES RoHS: Compliant | 0 |
|
$15.3300 / $20.2500 | Order Now |
DISTI #
000000000003979846
|
Sager | DIN 41612 Connectors 128P STRT RECEPT T/H PCN 10 SERIES | 0 |
|
Buy Now |
Part Details for PCN10-128S-2.54DSA(73)
PCN10-128S-2.54DSA(73) CAD Models
PCN10-128S-2.54DSA(73) Part Data Attributes
|
PCN10-128S-2.54DSA(73)
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
PCN10-128S-2.54DSA(73)
Hirose Electric Co Ltd
|
Samacsys Manufacturer | Hirose |