Part Details for PCN-123D3MHZ,000 by TE Connectivity
Overview of PCN-123D3MHZ,000 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for PCN-123D3MHZ,000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W0736
|
Newark | Relay, Spst-No, 250Vac, 30Vdc, 3A, Contact Configuration:Spst-No, Coil Voltage:23.5Vdc, Contact Current:3A, Product Range:Pcn Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250Vac, Relay Rohs Compliant: Yes |Oeg Te Connectivity PCN-123D3MHZ,000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1599 |
|
$4.0000 / $6.0300 | Buy Now |
DISTI #
PB2114-ND
|
DigiKey | RELAY GEN PURPOSE SPST 3A 23.5V Min Qty: 1 Lead time: 17 Weeks Container: Tube |
2000 In Stock |
|
$3.4360 / $5.8900 | Buy Now |
|
Onlinecomponents.com | Industrial Relays (General Purpose) RoHS: Compliant |
1063 In Stock |
|
$3.2900 / $4.7400 | Buy Now |
Part Details for PCN-123D3MHZ,000
PCN-123D3MHZ,000 CAD Models
PCN-123D3MHZ,000 Part Data Attributes
|
PCN-123D3MHZ,000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PCN-123D3MHZ,000
TE Connectivity
Power/Signal Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 5 mm | |
Body Height | 12.5 mm | |
Body Length or Diameter | 20 mm | |
Coil Current(AC)-Max | 0.01 A | |
Coil Current(DC)-Max | 0.01 A | |
Coil Power | 120 mW | |
Coil Resistance | 4602 Ω | |
Coil Voltage(AC)-Max | 23 V | |
Coil Voltage(DC)-Max | 23 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 125 V | |
Dielectric Strength Between Coil and Contacts | 3000 Vrms | |
Dielectric Strength Between Open Contacts | 750 Vrms | |
End Contact Material | SILVER NICKEL | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | TUBE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | SEALED TYPE | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 3 g |