-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form A, SPST-NO, Momentary, 0.01A (Coil), 12VDC (Coil), 120mW (Coil), 3A (Contact), 125VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14J6107
|
Newark | Relay, Spst-No, 250Vac, 30Vdc, 3A, Contact Configuration:Spst-No, Coil Voltage:12Vdc, Contact Current:3A, Product Range:Pcn Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250Vac, Relay Rohs Compliant: Yes |Oeg Te Connectivity PCN-112D3MHZ,000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3480 |
|
$4.1700 / $6.3000 | Buy Now |
DISTI #
PCN-112D3MHZ000-ND
|
DigiKey | RELAY GEN PURPOSE SPST 3A 12V Min Qty: 1 Lead time: 17 Weeks Container: Tube |
13625 In Stock |
|
$3.6432 / $5.4700 | Buy Now |
DISTI #
655-PCN-112D3MHZ,000
|
Mouser Electronics | General Purpose Relays SPST-NO 3A 12VDC SLIMLINE PCB RELAY RoHS: Compliant | 1562 |
|
$3.2300 / $5.4200 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 5A SPST-NO(20x5x12.5)mm THT RoHS: Compliant |
745 In Stock |
|
$2.1300 / $2.5900 | Buy Now |
DISTI #
77338407
|
Verical | Power Relay 12VDC 3A SPST-NO(20mm 5mm 12.5mm) THT RoHS: Compliant Min Qty: 50 Package Multiple: 25 | Americas - 750 |
|
$1.8620 | Buy Now |
DISTI #
85567171
|
Verical | Power Relay 12VDC 3A SPST-NO(20mm 5mm 12.5mm) THT RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 1936 | Americas - 725 |
|
$2.8600 / $3.3670 | Buy Now |
|
Quest Components | 28 |
|
$2.6412 / $3.9618 | Buy Now | |
|
Ozdisan Elektronik | RELAY 3A 12VDC SPST-NO THT OEG | 0 |
|
$3.0030 / $3.3033 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCN-112D3MHZ,000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PCN-112D3MHZ,000
TE Connectivity
Power/Signal Relay, 1 Form A, SPST-NO, Momentary, 0.01A (Coil), 12VDC (Coil), 120mW (Coil), 3A (Contact), 125VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 5 mm | |
Body Height | 12.5 mm | |
Body Length or Diameter | 20 mm | |
Coil Current(AC)-Max | 0.01 A | |
Coil Current(DC)-Max | 0.01 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 120 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 1200 Ω | |
Coil Voltage(AC)-Max | 12 V | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 750VA@277VAC | |
Contact (AC) Max Rating R Load | 3A@277VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@125VDC | |
Contact Resistance | 30 mΩ | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 125 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 3000 Vrms | |
Dielectric Strength Between Open Contacts | 750 Vrms | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | TUBE | |
Physical Dimension | 20.06mm x 5mm x 12.5mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | SEALED TYPE | |
Surface Mount | NO | |
Terminal Length | 0.0034010668021336042 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 3 g |