Part Details for PCMT36586473 by PILKOR Electronics Co Ltd
Overview of PCMT36586473 by PILKOR Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Part Details for PCMT36586473
PCMT36586473 CAD Models
PCMT36586473 Part Data Attributes
|
PCMT36586473
PILKOR Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PCMT36586473
PILKOR Electronics Co Ltd
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PILKOR ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | IEC60384-2 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |