Part Details for PCMC135T-R50MF by Cyntec Co Ltd
Overview of PCMC135T-R50MF by Cyntec Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PCMC135T-R50MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 900 |
|
$0.6300 / $1.8000 | Buy Now |
|
Quest Components | 720 |
|
$0.7800 / $2.4000 | Buy Now |
Part Details for PCMC135T-R50MF
PCMC135T-R50MF CAD Models
PCMC135T-R50MF Part Data Attributes
|
PCMC135T-R50MF
Cyntec Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PCMC135T-R50MF
Cyntec Co Ltd
General Purpose Inductor, 0.5uH, 20%, 5350,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CYNTEC CO LTD | |
Package Description | 5350 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 5350 | |
Construction | Chip | |
DC Resistance | 0.0012 Ω | |
Inductance-Nom (L) | 0.5 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.8 mm | |
Package Length | 13.45 mm | |
Package Style | SMT | |
Package Width | 12.6 mm | |
Rated Current-Max | 36 A | |
Tolerance | 20% |