Part Details for PCMC135T-1R0MF by Cyntec Co Ltd
Overview of PCMC135T-1R0MF by Cyntec Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PCMC135T-1R0MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8000 |
|
RFQ |
Part Details for PCMC135T-1R0MF
PCMC135T-1R0MF CAD Models
PCMC135T-1R0MF Part Data Attributes:
|
PCMC135T-1R0MF
Cyntec Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PCMC135T-1R0MF
Cyntec Co Ltd
General Purpose Inductor, 1uH, 20%, 5350,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYNTEC CO LTD | |
Package Description | 5350 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 5350 | |
Construction | Chip | |
DC Resistance | 0.0021 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.8 mm | |
Package Length | 13.45 mm | |
Package Style | SMT | |
Package Width | 12.6 mm | |
Rated Current-Max | 29 A | |
Tolerance | 20% |