Part Details for PCMC133E-1R0MF by Susumu Co Ltd
Overview of PCMC133E-1R0MF by Susumu Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCMC133E-1R0MF
PCMC133E-1R0MF CAD Models
PCMC133E-1R0MF Part Data Attributes:
|
PCMC133E-1R0MF
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PCMC133E-1R0MF
Susumu Co Ltd
General Purpose Inductor, 1uH, 20%, 1 Element, SMD, 5053, CHIP, 5053, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | 5053 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 5053 | |
DC Resistance | 0.0035 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 24 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |