Part Details for PCMC104TR56MN by Susumu Co Ltd
Overview of PCMC104TR56MN by Susumu Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCMC104TR56MN
PCMC104TR56MN CAD Models
PCMC104TR56MN Part Data Attributes
|
PCMC104TR56MN
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PCMC104TR56MN
Susumu Co Ltd
General Purpose Inductor, 0.56uH, 20%, 1 Element, SMD, 4539, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4539 | |
Construction | Choke Coil | |
DC Resistance | 0.0018 Ω | |
Inductance-Nom (L) | 0.56 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 4 mm | |
Package Length | 11.5 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Rated Current-Max | 25 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |